onsemi FDG6323L, Integrated Load Switch Power Switch IC 6-Pin, SC-70

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-3625
Mfr. Part No.:
FDG6323L
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Integrated Load Switch

Switch On Resistance

0.75Ω

Number of Outputs

2

Power Rating

0.3W

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Dimensions

2 x 1.25 x 1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy