onsemi FSL206MRBN, Off Line Switcher Power Switch IC 8-Pin, PDIP
- RS Stock No.:
- 760-6028
- Mfr. Part No.:
- FSL206MRBN
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 760-6028
- Mfr. Part No.:
- FSL206MRBN
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Switch Type | Off Line Switcher | |
| Switch On Resistance | 19Ω | |
| Number of Outputs | 3 | |
| Power Rating | 12W | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +115 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.83 x 6.67 x 3.683mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Switch Type Off Line Switcher | ||
Switch On Resistance 19Ω | ||
Number of Outputs 3 | ||
Power Rating 12W | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Operating Temperature +115 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.83 x 6.67 x 3.683mm | ||
- COO (Country of Origin):
- MY
