Fairchild Semiconductor FSFR1800HS, Integrated Power Switch IC 10-Pin, SIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
760-6021
Mfr. Part No.:
FSFR1800HS
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Power Switch Type

Integrated

Switch On Resistance

0.95Ω

Maximum Operating Supply Voltage

25 V

Maximum Operating Current

7A

Number of Outputs

2

Power Rating

260W

Mounting Type

Through Hole

Package Type

SIP

Pin Count

10

Maximum Operating Temperature

+130 °C

Minimum Operating Temperature

-40 °C

Dimensions

26.2 x 10.7 x 3.4mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy