Fairchild Semiconductor FDDS100H06_F085High Side, High Side Switch Power Switch IC 5-Pin, TO-252
- RS Stock No.:
- 760-5867
- Mfr. Part No.:
- FDDS100H06_F085
- Brand:
- Fairchild Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 760-5867
- Mfr. Part No.:
- FDDS100H06_F085
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Power Switch Type | High Side Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance | 0.2Ω | |
| Maximum Operating Supply Voltage | 37 V | |
| Maximum Operating Current | 3A | |
| Number of Outputs | 1 | |
| Power Rating | 41.6W | |
| Mounting Type | Through Hole | |
| Package Type | TO-252 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 6.73 x 2.39 x 6.22mm | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Power Switch Type High Side Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance 0.2Ω | ||
Maximum Operating Supply Voltage 37 V | ||
Maximum Operating Current 3A | ||
Number of Outputs 1 | ||
Power Rating 41.6W | ||
Mounting Type Through Hole | ||
Package Type TO-252 | ||
Pin Count 5 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 6.73 x 2.39 x 6.22mm | ||
- COO (Country of Origin):
- CN
