onsemi FAN7631SJX, PFM Controller Power Switch IC 16-Pin, SOP
- RS Stock No.:
- 760-5854
- Mfr. Part No.:
- FAN7631SJX
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 760-5854
- Mfr. Part No.:
- FAN7631SJX
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | PFM Controller | |
| Maximum Operating Supply Voltage | 25 V | |
| Maximum Operating Current | 8A | |
| Power Rating | 192W | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +130 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.2 x 5.3 x 2.1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type PFM Controller | ||
Maximum Operating Supply Voltage 25 V | ||
Maximum Operating Current 8A | ||
Power Rating 192W | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 16 | ||
Maximum Operating Temperature +130 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.2 x 5.3 x 2.1mm | ||
