Infineon ITS4880RCUMA1High Side, High Side Switch Power Switch IC 36-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
753-3119
Mfr. Part No.:
ITS4880RCUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

High Side Switch

Power Switch Topology

High Side

Switch On Resistance

320mΩ

Maximum Operating Supply Voltage

45 V

Number of Outputs

8

Maximum Operating Current

0.625A

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

36

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Dimensions

15.9 x 11 x 3.25mm