Infineon ISP752RFUMA1High Side, High Side Switch Power Switch IC 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
753-3083
Mfr. Part No.:
ISP752RFUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

High Side Switch

Power Switch Topology

High Side

Switch On Resistance

380mΩ

Maximum Operating Supply Voltage

16 V

Maximum Operating Current

1.7A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Dimensions

5 x 4 x 1.45mm