Infineon BTS5016SDAAUMA1High Side, High Side Switch Power Switch IC 5-Pin, TO-252

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
753-2894
Mfr. Part No.:
BTS5016SDAAUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Topology

High Side

Power Switch Type

High Side Switch

Switch On Resistance

42mΩ

Maximum Operating Supply Voltage

38 V

Maximum Operating Current

6.5A

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

TO-252

Pin Count

5

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 6.22 x 2.3mm