Infineon BSP77, Low Side Switch Power Switch IC 3 + Tab-Pin, SOT-223
- RS Stock No.:
- 753-2826
- Mfr. Part No.:
- BSP77
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 753-2826
- Mfr. Part No.:
- BSP77
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | Low Side Switch | |
| Switch On Resistance | 240mΩ | |
| Number of Outputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Pin Count | 3 + Tab | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 6.5 x 3.5 x 1.6mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type Low Side Switch | ||
Switch On Resistance 240mΩ | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Pin Count 3 + Tab | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 6.5 x 3.5 x 1.6mm | ||




