DiodesZetex AP2141SG-13, High Side Switch Power Switch IC 8-Pin, SOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
751-2939
Mfr. Part No.:
AP2141SG-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Power Switch Type

High Side Switch

Switch On Resistance

160mΩ

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

5.3 x 4.1 x 1.5mm

Priced to Clear

Yes

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy