DiodesZetex AP2141FMG-7, High Side Switch Power Switch IC 6-Pin, DFN-2018
- RS Stock No.:
- 751-2935
- Mfr. Part No.:
- AP2141FMG-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 751-2935
- Mfr. Part No.:
- AP2141FMG-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Type | High Side Switch | |
| Switch On Resistance | 110mΩ | |
| Number of Outputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | DFN-2018 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.875 x 2.075 x 0.56mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Type High Side Switch | ||
Switch On Resistance 110mΩ | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Package Type DFN-2018 | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.875 x 2.075 x 0.56mm | ||
- COO (Country of Origin):
- CN
