onsemi FPF1006, MOSFET Load Power Switch IC 6-Pin, MLP
- RS Stock No.:
- 739-5018
- Mfr. Part No.:
- FPF1006
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 739-5018
- Mfr. Part No.:
- FPF1006
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | MOSFET Load | |
| Switch On Resistance | 0.25Ω | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Current | 1.5A | |
| Number of Outputs | 2 | |
| Power Rating | 1.2W | |
| Mounting Type | Surface Mount | |
| Package Type | MLP | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2 x 2 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type MOSFET Load | ||
Switch On Resistance 0.25Ω | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Current 1.5A | ||
Number of Outputs 2 | ||
Power Rating 1.2W | ||
Mounting Type Surface Mount | ||
Package Type MLP | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2 x 2 x 0.75mm | ||
- COO (Country of Origin):
- CN
