onsemi KA5M0365RYDTU, Off Line Switcher Power Switch IC 4-Pin, TO-220F

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
739-0293
Mfr. Part No.:
KA5M0365RYDTU
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Off Line Switcher

Switch On Resistance

3.6Ω

Number of Outputs

1

Power Rating

75W

Mounting Type

Through Hole

Package Type

TO-220F

Pin Count

4

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

15.7 x 10 x 4.5mm