onsemi KA5L0380RYDTU, Off Line Switcher Power Switch IC 4-Pin, TO-220F
- RS Stock No.:
- 739-0280
- Mfr. Part No.:
- KA5L0380RYDTU
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 739-0280
- Mfr. Part No.:
- KA5L0380RYDTU
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Switch Type | Off Line Switcher | |
| Switch On Resistance | 4.6Ω | |
| Number of Outputs | 1 | |
| Power Rating | 75W | |
| Mounting Type | Through Hole | |
| Package Type | TO-220F | |
| Pin Count | 4 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 15.7 x 10 x 4.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Switch Type Off Line Switcher | ||
Switch On Resistance 4.6Ω | ||
Number of Outputs 1 | ||
Power Rating 75W | ||
Mounting Type Through Hole | ||
Package Type TO-220F | ||
Pin Count 4 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 15.7 x 10 x 4.5mm | ||
- COO (Country of Origin):
- PH
