onsemi FPF2165, Full Function Load Switch Power Switch IC 6-Pin, MLP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
739-0192
Mfr. Part No.:
FPF2165
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Full Function Load Switch

Switch On Resistance

0.18Ω

Number of Outputs

1

Power Rating

1.2W

Mounting Type

Surface Mount

Package Type

MLP

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 2 x 0.75mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy