International Rectifier AUIPS7145R Power Switch IC 5-Pin, D-PAK
- RS Stock No.:
- 737-7528
- Mfr. Part No.:
- AUIPS7145R
- Brand:
- International Rectifier
Stock information currently inaccessible
- RS Stock No.:
- 737-7528
- Mfr. Part No.:
- AUIPS7145R
- Brand:
- International Rectifier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | D-PAK | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 6.73 x 7.49 x 2.39mm | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mounting Type Surface Mount | ||
Package Type D-PAK | ||
Pin Count 5 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 6.73 x 7.49 x 2.39mm | ||
