ROHM BD6522F-E2 Power Switch IC 8-Pin, SOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
700-3258
Mfr. Part No.:
BD6522F-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Dimensions

5 x 4.4 x 1.5mm

Priced to Clear

Yes

The power switch for expansion module is a power management switch having one circuit of N-channel Power MOSFET. The switch realizes 50mO(Typ.) ON resistance. The switch turns on smoothly by the built-in charge pump, therefore, it is possible to reduce inrush current at switch on.And soft start control by external capacitor is available.Further, it has a discharge circuit that discharges electric charge from capacitive load at switch off, Under voltage lockout circuit, and a thermal shutdown circuit.

Low on resistance (50mΩ, Typ.) N-MOS switch built in

Maximum output current: 2A

Discharge circuit built in

Soft start control circuit built in

Under voltage lockout (UVLO) circuit built in

Thermal shutdown (Output off latching)

Reverse current flow blocking at switch off (only BD6522F)