ROHM BD6510F-E2High Side, USB Power Power Switch IC 8-Pin, SOP
- RS Stock No.:
- 700-0735
- Mfr. Part No.:
- BD6510F-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 700-0735
- Mfr. Part No.:
- BD6510F-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Topology | High Side | |
| Power Switch Type | USB Power | |
| Switch On Resistance | 100mΩ | |
| Number of Outputs | 4 | |
| Maximum Operating Current | 2A | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Dimensions | 5 x 4.4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Topology High Side | ||
Power Switch Type USB Power | ||
Switch On Resistance 100mΩ | ||
Number of Outputs 4 | ||
Maximum Operating Current 2A | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 8 | ||
Dimensions 5 x 4.4 x 1.5mm | ||
