STMicroelectronics TDE1898CDP Power Switch IC 8-Pin, PDIP
- RS Stock No.:
- 686-8473
- Mfr. Part No.:
- TDE1898CDP
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 686-8473
- Mfr. Part No.:
- TDE1898CDP
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Dimensions | 10.92 x 6.6 x 3.32mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Dimensions 10.92 x 6.6 x 3.32mm | ||
