onsemi FSDM311A Power Switch IC 8-Pin, PDIP

Stock information currently inaccessible
RS Stock No.:
671-0172
Mfr. Part No.:
FSDM311A
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Switch On Resistance

14Ω

Number of Outputs

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Dimensions

9.83 x 6.67 x 3.68mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy