Fairchild Semiconductor FSDM0565REWDTU Power Switch IC 6-Pin, TO-220F
- RS Stock No.:
- 671-0163
- Mfr. Part No.:
- FSDM0565REWDTU
- Brand:
- Fairchild Semiconductor
Subtotal (1 pack of 5 units)*
£12.55
(exc. VAT)
£15.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.51 | £12.55 |
*price indicative
- RS Stock No.:
- 671-0163
- Mfr. Part No.:
- FSDM0565REWDTU
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Switch On Resistance | 1.76Ω | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Package Type | TO-220F | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Dimensions | 10.36 x 4.8 x 9.19mm | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Switch On Resistance 1.76Ω | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Package Type TO-220F | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Dimensions 10.36 x 4.8 x 9.19mm | ||
