onsemi FSDM1265RBWDTU Power Switch IC 6-Pin, TO-220F

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-0160
Mfr. Part No.:
FSDM1265RBWDTU
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Switch On Resistance

0.9Ω

Number of Outputs

1

Mounting Type

Through Hole

Package Type

TO-220F

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Dimensions

10.1 x 4.7 x 9.4mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy