onsemi FSCQ1265RTYDTU Power Switch IC 5-Pin, TO-220F

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-0141
Mfr. Part No.:
FSCQ1265RTYDTU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Switch On Resistance

0.75Ω

Number of Outputs

1

Mounting Type

Through Hole

Package Type

TO-220F

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Dimensions

10.16 x 4.7 x 9.19mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy