onsemi FPF2000 Power Switch IC 5-Pin, SC-70

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
670-9942
Mfr. Part No.:
FPF2000
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Switch On Resistance

0.7Ω

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 1.25 x 1mm

COO (Country of Origin):
MY