Texas Instruments TPS2046BD Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 665-8832
- Mfr. Part No.:
- TPS2046BD
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 665-8832
- Mfr. Part No.:
- TPS2046BD
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Outputs | 2 | |
| Maximum Operating Current | 0.7A | |
| Number of Inputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Outputs 2 | ||
Maximum Operating Current 0.7A | ||
Number of Inputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
