STMicroelectronics L6370D Power Switch IC 22-Pin, PowerSO
- RS Stock No.:
- 624-9936
- Mfr. Part No.:
- L6370D
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 624-9936
- Mfr. Part No.:
- L6370D
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Outputs | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | PowerSO | |
| Pin Count | 22 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Dimensions | 16 x 11.1 x 3.3mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Outputs 4 | ||
Mounting Type Surface Mount | ||
Package Type PowerSO | ||
Pin Count 22 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Dimensions 16 x 11.1 x 3.3mm | ||
