Texas Instruments TPS2211AIDB Power Switch IC 16-Pin, SSOP
- RS Stock No.:
- 620-6333
- Mfr. Part No.:
- TPS2211AIDB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 620-6333
- Mfr. Part No.:
- TPS2211AIDB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 6.2 x 5.3 x 1.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 6.2 x 5.3 x 1.95mm | ||
