International Rectifier IPS511G, High Side Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 357-2003
- Mfr. Part No.:
- IPS511G
- Brand:
- International Rectifier
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 357-2003
- Mfr. Part No.:
- IPS511G
- Brand:
- International Rectifier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Power Switch Type | High Side | |
| Switch On Resistance | 0.13Ω | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Power Switch Type High Side | ||
Switch On Resistance 0.13Ω | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4 x 1.5mm | ||
Non Compliant
