STMicroelectronics VND5N07-E, OMNIFET: Fully Autoprotected Power MOSFET Power Switch IC 3-Pin, TO-252
- RS Stock No.:
- 351-1351
- Mfr. Part No.:
- VND5N07-E
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 351-1351
- Mfr. Part No.:
- VND5N07-E
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | OMNIFET: Fully Autoprotected Power MOSFET | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 6.6 x 6.2 x 2.4mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type OMNIFET: Fully Autoprotected Power MOSFET | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 6.6 x 6.2 x 2.4mm | ||
