Maxim Integrated MAX77958EWV+, USB Power Switch IC 6-Pin, WLP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
204-2528
Mfr. Part No.:
MAX77958EWV+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Power Switch Type

USB

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

WLP

Pin Count

6

The Maxim Integrated standalone USB type-C which is robust solution for USB type-C CC detection and power delivery protocol implementation. The IC protects against overvoltage, overcurrent and detects moisture and prevents corrosion on the USB TypeC connector.

USB compliant default embedded firmware
Supports customizable actions on events
Dead battery support

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy