Maxim Integrated MAX7360ETL+ Power Switch IC 40-Pin, TDFN
- RS Stock No.:
- 190-7795
- Mfr. Part No.:
- MAX7360ETL+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 190-7795
- Mfr. Part No.:
- MAX7360ETL+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Current | 50µA | |
| Mounting Type | Surface Mount | |
| Package Type | TDFN | |
| Pin Count | 40 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 5 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Current 50µA | ||
Mounting Type Surface Mount | ||
Package Type TDFN | ||
Pin Count 40 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 5 x 0.75mm | ||
Integrated ESD Protection
±8kV Contact Discharge
±15kV Air-Gap Discharge
+14V Tolerant, Open-Drain I/O Ports Capable of Constant-Current LED Drive
Rotary Switch-Capable Input Pair (PORT6, PORT7)
256-Step PWM Individual LED Intensity Control
Individual LED Blink Rates and Common LED Fade In/Out Rates from 256ms to 4096ms
FIFO Queues Up to 16 Debounced Key Events
User-Configurable Key Debounce (9ms to 40ms)
Keyscan Uses Static Matrix Monitoring for Low EMI Operation
+1.62V to +3.6V Operation
Monitors Up to 64 Keys
Key-Switch Interrupt (Active-Low INTK) on Each Debounced Event/FIFO Level, or End of Definable Time Period
Port Interrupt (Active-Low INTI) for Input Ports for Special-Key Functions
400kbps, +5.5V Tolerant 2-Wire Serial Interface with Selectable Bus Timeout
Four I²C Address Choices
Applications
Cell Phones
Handheld Games
Instrumentation
PDAs
Portable Consumer Electronics
Printers
±8kV Contact Discharge
±15kV Air-Gap Discharge
+14V Tolerant, Open-Drain I/O Ports Capable of Constant-Current LED Drive
Rotary Switch-Capable Input Pair (PORT6, PORT7)
256-Step PWM Individual LED Intensity Control
Individual LED Blink Rates and Common LED Fade In/Out Rates from 256ms to 4096ms
FIFO Queues Up to 16 Debounced Key Events
User-Configurable Key Debounce (9ms to 40ms)
Keyscan Uses Static Matrix Monitoring for Low EMI Operation
+1.62V to +3.6V Operation
Monitors Up to 64 Keys
Key-Switch Interrupt (Active-Low INTK) on Each Debounced Event/FIFO Level, or End of Definable Time Period
Port Interrupt (Active-Low INTI) for Input Ports for Special-Key Functions
400kbps, +5.5V Tolerant 2-Wire Serial Interface with Selectable Bus Timeout
Four I²C Address Choices
Applications
Cell Phones
Handheld Games
Instrumentation
PDAs
Portable Consumer Electronics
Printers
