ROHM BD82041FVJ-GE2, 1High Side, High Side Power Switch IC 8-Pin, TSSOP-BJ
- RS Stock No.:
- 188-7037
- Mfr. Part No.:
- BD82041FVJ-GE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 188-7037
- Mfr. Part No.:
- BD82041FVJ-GE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance | 93mΩ | |
| Number of Channels | 1 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Current | 150µA | |
| Power Rating | 0.58W | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP-BJ | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.35 x 3 x 0.85mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance 93mΩ | ||
Number of Channels 1 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Current 150µA | ||
Power Rating 0.58W | ||
Mounting Type Surface Mount | ||
Package Type TSSOP-BJ | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.35 x 3 x 0.85mm | ||
BD82041FVJ is a Single Channel High Side Switch IC employing N-channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB). This IC has a built-in over current detection circuit, thermal shutdown circuit, under voltage lockout and soft start circuits.
Over-Current Protection : 1.5A
Control Input Logic : Active-Low
Output Discharge Function
Reverse Current Protection when Power Switch Off
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout
OCP Fast Response
Soft-Start Circuit
ESD Protection
Applications
USB hub in consumer appliances, PC peripheral equipment, and so forth
Control Input Logic : Active-Low
Output Discharge Function
Reverse Current Protection when Power Switch Off
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout
OCP Fast Response
Soft-Start Circuit
ESD Protection
Applications
USB hub in consumer appliances, PC peripheral equipment, and so forth
