Microchip MIC2039EYM6-TRHigh Side, High Side Power Switch IC 6-Pin, SOT-23

Stock information currently inaccessible
RS Stock No.:
188-4850
Mfr. Part No.:
MIC2039EYM6-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance

175mΩ

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

300µA

Protection Features

Thermal Shutdown

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.75 x 1.3mm

±5% current limit accuracy
Input supply range from 2.5V to 5.5V
Low quiescent current: 100μA typical (switch ON)
75mΩ typical RDS(ON) at 5.0V
0.2A to 2.5A adjustable output current
Kickstart - momentary secondary current limit threshold (120ms period)
Soft-start functionality
Undervoltage lockout (UVLO)
Fast 10μs short-circuit response time (non-Kickstart options)
Fault status output flag
Logic controlled enable (active-high, active-low)
Thermal shutdown
Pin compatible with the MIC2009/MIC2019
6-pin 2mm x 2mm thin DFN and 6-pin SOT-23 packages
Junction temperature range from −40°C to +125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy