onsemi FSA1153UCX, USB Power Switch IC 12-Pin, WLCSP
- RS Stock No.:
- 186-1487
- Mfr. Part No.:
- FSA1153UCX
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-1487
- Mfr. Part No.:
- FSA1153UCX
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | USB | |
| Switch On Resistance | 5Ω | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 12 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.605 x 1.44 x 0.42mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type USB | ||
Switch On Resistance 5Ω | ||
Maximum Operating Supply Voltage 5.5 V | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 12 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.605 x 1.44 x 0.42mm | ||
FSA1153 is a bi−directional, low power consumption, high speed USB 2.0 Type−C, Audio and UART analog switch with overvoltage protection function. Configured as a double−Pole, Triple Throw (DP3T) switch. FSA1153 protection function is to protect the Type−C USB 2.0 port pins from getting damage by high voltage, it provides receptacle side OVP function on USB 2.0 data pins, it will turn off the relative switch once the voltage level on DN_L or DP_R is over the OV threshold, it can withstand up to 20.5 V. The device will be damaged once the voltage on DN_L or DP_R is over 20.5 V.
DP3T USB Type C Audio and UART Analog Switch
DP3T USB Type C Audio and UART Analog Switch
VDD: 2.7V to 5.5V
ICC: 30μA Typical
USB Switch 3dB Bandwidth (Sdd21): 1GHz
Audio Switch Negative Rail Capability: −3V to +3V
Audio Path RON = 1Ω(Typ.) at 3.3V
Audio Path THD+N = −110dB, 1 VRMS, 32ΩLoad, f = 20Hz-20kHz with A-Weighted Filter
UART Switch RON: 5Ω (Typ.) at 3.3V
UART Signal Range: 0-4.4V
Slow Turn On Function on MIC and AGND Switch
High Power Supply Ripple Rejection
20.5V Overvoltage Protection on DN_L/DP_R
20.5V Surge Protection on DN_L/DP_R (IEC61000−4−5)
These Devices are Pb-Free
Applications
Mobile
End Products
Smartphones
Tablets
Notebook PCs
Media Player
DP3T USB Type C Audio and UART Analog Switch
VDD: 2.7V to 5.5V
ICC: 30μA Typical
USB Switch 3dB Bandwidth (Sdd21): 1GHz
Audio Switch Negative Rail Capability: −3V to +3V
Audio Path RON = 1Ω(Typ.) at 3.3V
Audio Path THD+N = −110dB, 1 VRMS, 32ΩLoad, f = 20Hz-20kHz with A-Weighted Filter
UART Switch RON: 5Ω (Typ.) at 3.3V
UART Signal Range: 0-4.4V
Slow Turn On Function on MIC and AGND Switch
High Power Supply Ripple Rejection
20.5V Overvoltage Protection on DN_L/DP_R
20.5V Surge Protection on DN_L/DP_R (IEC61000−4−5)
These Devices are Pb-Free
Applications
Mobile
End Products
Smartphones
Tablets
Notebook PCs
Media Player
