ROHM BM2LB300FJ-CE2, DualLow Side, Low Side Switch Power Switch IC 8-Pin, SOP
- RS Stock No.:
- 184-8286
- Mfr. Part No.:
- BM2LB300FJ-CE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-8286
- Mfr. Part No.:
- BM2LB300FJ-CE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Type | Low Side Switch | |
| Power Switch Topology | Low Side | |
| Switch On Resistance | 840mΩ | |
| Number of Channels | 2 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Current | 2.7A | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.9 x 3.9 x 1.37mm | |
| Automotive Standard | AEC-Q100 | |
| Series | IPD Series | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Type Low Side Switch | ||
Power Switch Topology Low Side | ||
Switch On Resistance 840mΩ | ||
Number of Channels 2 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Current 2.7A | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 8 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.9 x 1.37mm | ||
Automotive Standard AEC-Q100 | ||
Series IPD Series | ||
The BM2LB300FJ-C is an automotive 2ch low side switch IC, which has built-in overcurrent limiting circuit, thermal shutdown circuit, and overvoltage (active clamp) protection circuit.
Built-in overcurrent limiting circuit (OCP)
Built-in thermal shutdown circuit (TSD)
Built-in active clamp circuit
Direct control enabled from CMOS logic IC, etc.
On-state resistance RON=300mΩ (Typ) (when VIN=5V, ID=0.5A, Tj=25°C)
Monolithic power management IC with the control block (CMOS) and power MOS FET mounted on a single chip
Built-in thermal shutdown circuit (TSD)
Built-in active clamp circuit
Direct control enabled from CMOS logic IC, etc.
On-state resistance RON=300mΩ (Typ) (when VIN=5V, ID=0.5A, Tj=25°C)
Monolithic power management IC with the control block (CMOS) and power MOS FET mounted on a single chip
