ROHM BD8LB600FS-CE2 8Low Side, Low Side Switch Power Switch IC 24-Pin, SSOP
- RS Stock No.:
- 184-8260
- Mfr. Part No.:
- BD8LB600FS-CE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-8260
- Mfr. Part No.:
- BD8LB600FS-CE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Type | Low Side Switch | |
| Power Switch Topology | Low Side | |
| Switch On Resistance | 1.4Ω | |
| Number of Channels | 8 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Current | 5mA | |
| Power Rating | 1W | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 24 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10 x 5.4 x 1.8mm | |
| Series | IPD Series | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Type Low Side Switch | ||
Power Switch Topology Low Side | ||
Switch On Resistance 1.4Ω | ||
Number of Channels 8 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Current 5mA | ||
Power Rating 1W | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 24 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10 x 5.4 x 1.8mm | ||
Series IPD Series | ||
Automotive Standard AEC-Q100 | ||
BD8LB600FS-C is an Automotive 8ch Low-Side switch. It has a built-in Over Current Protection circuit, Thermal Shutdown circuit, Open Load Detection circuit, Under Voltage Lock Out circuit, and has a Diagnostic Output(SO) function during abnormal detection.
Monolithic power IC that has a built-in control part (CMOS) and a power MOSFET on 1chip
8ch Low-side switch for driving resistive, inductive, capacitive load
16bit Serial peripheral interface(SPI) for diagnostics and control
Built-in Open Load Detection circuit in output-off state
Built-in Self restart Over Current Protection circuit (OCP)
Built-in Over Voltage Protection for Output circuit
Built-in Self restart Over Heating Protection circuit (TSD)
Low On resistance of RON=600mΩ(VIN=5V, Tj=25°C,IDn=0.2A)
Surface mount SSOP-A24 Package
8ch Low-side switch for driving resistive, inductive, capacitive load
16bit Serial peripheral interface(SPI) for diagnostics and control
Built-in Open Load Detection circuit in output-off state
Built-in Self restart Over Current Protection circuit (OCP)
Built-in Over Voltage Protection for Output circuit
Built-in Self restart Over Heating Protection circuit (TSD)
Low On resistance of RON=600mΩ(VIN=5V, Tj=25°C,IDn=0.2A)
Surface mount SSOP-A24 Package
