ROHM BV1HD090FJ-CE2 High Side, High Side Power Switch Power Switch IC 8-Pin, SOP

Get a bulk buy discount

Add 50 more to save £4.55

View bulk pricing options

Subtotal (1 pack of 10 units)*

£16.76

(exc. VAT)

£20.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40£1.676£16.76-
50 - 90£1.585£15.85£4.55
100 - 990£1.487£14.87£18.90
1000 +£1.358£13.58£318.00

*price indicative

RS Stock No.:
184-8250
Mfr. Part No.:
BV1HD090FJ-CE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Power Switch IC

Power Switch Topology

High Side

Power Switch Type

High Side Power Switch

Switch On Resistance RdsOn

500mΩ

Mount Type

Surface

Package Type

SOP

Minimum Supply Voltage

4.5V

Pin Count

8

Maximum Supply Voltage

36V

Operating Current

5.5A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

AEC-Q100

Series

IPS

BV1HD090FJ-C is an automotive 1ch high side switch IC, which has built-in overcurrent limiting circuit (OCP), thermal shutdown circuit (TSD), open load detection function (OLD) and under voltage lockout function (UVLO). It is also equipped with the diagnostic output when detecting an error (ST).

Built-in overcurrent limiting circuit (OCP)

Built-in thermal shutdown circuit (TSD)

Built-in open load detection function (at output OFF)

Direct control enabled from CMOS logic IC, etc.

Built-in under voltage lockout function

Built-in Output State Pin

On-Resistance RON=90mΩ (Typ) (VBB=14V, Tj=25°C, IOUT=0.5A)

Monolithic power management IC with the control block (CMOS) and power MOS FET mounted on a single chip

Enables operation at low voltage down to 4.2V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy