ROHM BD1HD500EFJ-CE2, 1High Side, High Side Switch Power Switch IC 8-Pin, HTSOP
- RS Stock No.:
- 184-8233
- Mfr. Part No.:
- BD1HD500EFJ-CE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-8233
- Mfr. Part No.:
- BD1HD500EFJ-CE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side Switch | |
| Switch On Resistance | 1200mΩ | |
| Number of Channels | 1 | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum Operating Current | 3mA | |
| Power Rating | 2.1W | |
| Mounting Type | Surface Mount | |
| Package Type | HTSOP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.9 x 3.9 x 0.85mm | |
| Automotive Standard | AEC-Q100 | |
| Series | IPS Series | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Topology High Side | ||
Power Switch Type High Side Switch | ||
Switch On Resistance 1200mΩ | ||
Number of Channels 1 | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum Operating Current 3mA | ||
Power Rating 2.1W | ||
Mounting Type Surface Mount | ||
Package Type HTSOP | ||
Pin Count 8 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.9 x 0.85mm | ||
Automotive Standard AEC-Q100 | ||
Series IPS Series | ||
BD1HD500EFJ-C is an Automotive 1ch High-Side switch. It has a built-in overcurrent protection circuit, Thermal Shut Down (TSD) circuit, Open Load Detection circuit, Under Voltage Lock Out circuit, and has diagnostic (ST) output function at the time during abnormal detection.
Built-in overcurrent protection circuit
Built-in Thermal Shut Down (TSD)
Built-in Open Load Detection circuit (When Output is OFF)
Possibility to control directly from CMOS logic IC
Low standby current
Built-in Under Voltage Lock Out circuit
Built-in diagnostic (ST) output function
Low On resistance of RDS (ON) =500mΩ (Typ) (VDD=12V, Ta=25°C, IOUT=0.25A)
Monolithic power IC that has a built in control part (CMOS) and a power MOS FET on 1chip
1ch High-side switch for the mechanical relay coil drive
Built-in Thermal Shut Down (TSD)
Built-in Open Load Detection circuit (When Output is OFF)
Possibility to control directly from CMOS logic IC
Low standby current
Built-in Under Voltage Lock Out circuit
Built-in diagnostic (ST) output function
Low On resistance of RDS (ON) =500mΩ (Typ) (VDD=12V, Ta=25°C, IOUT=0.25A)
Monolithic power IC that has a built in control part (CMOS) and a power MOS FET on 1chip
1ch High-side switch for the mechanical relay coil drive
