Infineon AUIPS7111STRL Power Switch IC 5-Pin, D2-Pak
- RS Stock No.:
- 179-5065
- Mfr. Part No.:
- AUIPS7111STRL
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 179-5065
- Mfr. Part No.:
- AUIPS7111STRL
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Package Type | D2-Pak | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.67 x 9.65 x 4.57mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Package Type D2-Pak | ||
Pin Count 5 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.67 x 9.65 x 4.57mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MX
The AUIPS7111S is a fully protected four terminal high side switch. It features current sensing, over-current, over-temperature, ESD protection and drain to source active clamp. When the input voltage Vcc - Vin is higher than the specified threshold, the output power Mosfet is turned on. When the Vcc - Vin is lower than the specified Vil threshold, the output Mosfet is turned off. The Ifb pin is used for current sensing.
Features
Suitable for 24V systems
Over current shutdown
Over temperature shutdown
Current sensing
Active clamp
Low current
Reverse battery
ESD protection
Optimized Turn On/Off for EMI
Suitable for 24V systems
Over current shutdown
Over temperature shutdown
Current sensing
Active clamp
Low current
Reverse battery
ESD protection
Optimized Turn On/Off for EMI




