Microchip MIC2039EYM6-T5, 1High Side, Adjustable Current-Limit Power Switch Power Control Switch 6-Pin, SOT-23
- RS Stock No.:
- 177-3178
- Mfr. Part No.:
- MIC2039EYM6-T5
- Brand:
- Microchip Technology
Stock information currently inaccessible
- RS Stock No.:
- 177-3178
- Mfr. Part No.:
- MIC2039EYM6-T5
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Power Switch Type | Adjustable Current-Limit Power Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance | 75mΩ | |
| Number of Channels | 1 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Current | 300µA | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.9 x 1.75 x 1.3mm | |
| Series | MIC2039 | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Power Switch Type Adjustable Current-Limit Power Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance 75mΩ | ||
Number of Channels 1 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Current 300µA | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.9 x 1.75 x 1.3mm | ||
Series MIC2039 | ||
- COO (Country of Origin):
- US
The MIC2039 is a high-side MOSFET power distribution switch providing increased system reliability by using 5% current limit accuracy. The MIC2039 has an operating input voltage range from 2.5V to 5.5V, is internally current limited, and has thermal shutdown to protect the device and system.
±5% current limit accuracy
Input supply range from 2.5V to 5.5V
Low quiescent current: 100μA typical (switch ON)
75mΩ typical RDS(ON) at 5.0V
0.2A to 2.5A adjustable output current
Kickstart - momentary secondary current limit threshold (120ms period)
Soft-start functionality
Undervoltage lockout (UVLO)
Fast 10μs short-circuit response time (non-Kickstart options)
Fault status output flag
Logic controlled enable (active-high, active-low)
Thermal shutdown
Pin compatible with the MIC2009/MIC2019
6-pin 2mm x 2mm thin DFN and 6-pin SOT-23 packages
Junction temperature range from −40°C to +125°C
Input supply range from 2.5V to 5.5V
Low quiescent current: 100μA typical (switch ON)
75mΩ typical RDS(ON) at 5.0V
0.2A to 2.5A adjustable output current
Kickstart - momentary secondary current limit threshold (120ms period)
Soft-start functionality
Undervoltage lockout (UVLO)
Fast 10μs short-circuit response time (non-Kickstart options)
Fault status output flag
Logic controlled enable (active-high, active-low)
Thermal shutdown
Pin compatible with the MIC2009/MIC2019
6-pin 2mm x 2mm thin DFN and 6-pin SOT-23 packages
Junction temperature range from −40°C to +125°C
