Microchip MIC94083YFT-TR, 1High Side, Load Power Switch IC 4-Pin, MLF

Stock information currently inaccessible
RS Stock No.:
177-2941
Mfr. Part No.:
MIC94083YFT-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Type

Load

Power Switch Topology

High Side

Switch On Resistance

375mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

2 (Continuous)A

Mounting Type

Surface Mount

Package Type

MLF

Pin Count

4

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

0.85 x 0.85 x 0.5mm

Series

MIC94083

COO (Country of Origin):
US
The MIC94080/1/2/3/4/5 is a family of high-side load switches designed to operate from 1.7V to 5.5V input voltage. The load switch pass element is an internal 67mΩ RDSON P-Channel MOSFET which enables the device to support up to 2A of continuous current.

1.7V to 5.5V input voltage range
2A continuous operating current
67mΩ RDSON
Internal level shift for CMOS/TTL control logic
Ultra low quiescent current
Micro-power shutdown current
Soft-Start: MIC94082/3 (800μs), MIC94084/5 (120μs)
Load discharge circuit: MIC94081, MIC94083, MIC94085
Ultra fast turn off time
Junction operating temperature from -40°C to +125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy