Microchip MIC2077-1YM Power Switch IC 16-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-0859
Mfr. Part No.:
MIC2077-1YM
Brand:
Microchip Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip Technology

Switch On Resistance

180mΩ

Number of Outputs

4

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.93 x 3.94 x 1.48mm

COO (Country of Origin):
US
The MIC2027 and MIC2077 are quad high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection. The MIC2027/77 are internally current limited and have thermal shutdown that protects the device and load. The MIC2077 offers "smart" thermal shutdown that reduces current consumption in fault modes. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output.

150mΩ maximum on-resistance per channel
2.7V to 5.5V operating range
500mA minimum continuous current per channel
Short-circuit protection with thermal shutdown
Thermally isolated channels
Fault status flag with 3ms filter eliminates false assertions
150mΩ maximum on-resistance per channel
2.7V to 5.5V operating range
500mA minimum continuous current per channel
Short-circuit protection with thermal shutdown

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy