Microchip MIC2545A-2YM, 1High Side, High Side Switch Power Switch IC 8-Pin, SOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-0855
Mfr. Part No.:
MIC2545A-2YM
Brand:
Microchip Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip Technology

Power Switch Type

High Side Switch

Power Switch Topology

High Side

Switch On Resistance

50mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

3A

Mounting Type

Through Hole

Package Type

SOP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

0.37 x 0.25 x 0.2in

Series

MIC2545

COO (Country of Origin):
US
The MIC2545A and MIC2549A are integrated high-side power switches optimized for low-loss DC power switching and other power-management applications, including advanced configuration and power interface (ACPI).

2.7V to 5.5V input
Adjustable current-limit up to 3A
Reverse current flow blocking
90μA typical on-state supply current
1μA typical off-state supply current
50mΩ maximum on-resistance
2.7V to 5.5V input
Adjustable current-limit up to 3A
Reverse current flow blocking
90μA typical on-state supply current
1μA typical off-state supply current
50mΩ maximum on-resistance
Open-drain fault flag
Thermal shutdown
Thermal-shutdown output latch (MIC2549A)
2ms (slow) soft-start turn-on, fast turnoff
Available with active-high or active-low enable