Microchip MIC2042-1YM, 1High Side, High Side Switch Power Switch IC 8-Pin, SOP
- RS Stock No.:
- 177-0571
- Mfr. Part No.:
- MIC2042-1YM
- Brand:
- Microchip Technology
Stock information currently inaccessible
- RS Stock No.:
- 177-0571
- Mfr. Part No.:
- MIC2042-1YM
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side Switch | |
| Switch On Resistance | 60mΩ | |
| Number of Channels | 1 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Current | 3A | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 3.99 x 1.63mm | |
| Series | MIC2042 | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Power Switch Topology High Side | ||
Power Switch Type High Side Switch | ||
Switch On Resistance 60mΩ | ||
Number of Channels 1 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Current 3A | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 3.99 x 1.63mm | ||
Series MIC2042 | ||
- COO (Country of Origin):
- US
The MIC2040 and MIC2041 are high side MOSFET switches optimized for general purpose power distribution applications that require circuit protection. The devices switch up to 5.5V and as low as 0.8V while offering both programmable current limiting and thermal shutdown to protect the device and the load.
75mΩ max. on-resistance
0.8V to 5.5V operating range
Adjustable current limit
Up to 1.5A continuous output current
Short circuit protection with thermal shutdown
Circuit breaker mode (MIC2041)
75mΩ max. on-resistance
0.8V to 5.5V operating range
Adjustable current limit
Up to 1.5A continuous output current
Short circuit protection with thermal shutdown
Circuit breaker mode (MIC2041)
Fault status flag
Undervoltage lockout
Output MOSFET reverse current flow block when disabled
Very fast reaction to short-circuits
Low quiescent current
0.8V to 5.5V operating range
Adjustable current limit
Up to 1.5A continuous output current
Short circuit protection with thermal shutdown
Circuit breaker mode (MIC2041)
75mΩ max. on-resistance
0.8V to 5.5V operating range
Adjustable current limit
Up to 1.5A continuous output current
Short circuit protection with thermal shutdown
Circuit breaker mode (MIC2041)
Fault status flag
Undervoltage lockout
Output MOSFET reverse current flow block when disabled
Very fast reaction to short-circuits
Low quiescent current
