Microchip MIC2027-1YMHigh Side, USB Power Power Switch IC 16-Pin, SOIC
- RS Stock No.:
- 177-0317
- Mfr. Part No.:
- MIC2027-1YM
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-0317
- Mfr. Part No.:
- MIC2027-1YM
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | High Side | |
| Power Switch Type | USB Power | |
| Switch On Resistance | 180mΩ | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Outputs | 4 | |
| Maximum Operating Current | 1A | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.93 x 3.94 x 1.48mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology High Side | ||
Power Switch Type USB Power | ||
Switch On Resistance 180mΩ | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Outputs 4 | ||
Maximum Operating Current 1A | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.93 x 3.94 x 1.48mm | ||
- COO (Country of Origin):
- US
The MIC2027 and MIC2077 are quad high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection. The MIC2027/77 are internally current limited and have thermal shutdown that protects the device and load. The MIC2077 offers "smart" thermal shutdown that reduces current consumption in fault modes. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output.
150mΩ maximum on-resistance per channel
2.7V to 5.5V operating range
500mA minimum continuous current per channel
Short-circuit protection with thermal shutdown
Thermally isolated channels
Fault status flag with 3ms filter eliminates false assertions
150mΩ maximum on-resistance per channel
2.7V to 5.5V operating range
500mA minimum continuous current per channel
Short-circuit protection with thermal shutdown
2.7V to 5.5V operating range
500mA minimum continuous current per channel
Short-circuit protection with thermal shutdown
Thermally isolated channels
Fault status flag with 3ms filter eliminates false assertions
150mΩ maximum on-resistance per channel
2.7V to 5.5V operating range
500mA minimum continuous current per channel
Short-circuit protection with thermal shutdown
