onsemi NXH80T120L2Q0S1G, Power Module Power Switch IC 16-Pin, Q0PACK
- RS Stock No.:
- 172-3385
- Mfr. Part No.:
- NXH80T120L2Q0S1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 172-3385
- Mfr. Part No.:
- NXH80T120L2Q0S1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Switch Type | Power Module | |
| Maximum Operating Supply Voltage | 1200 V | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 80A | |
| Power Rating | 125mW | |
| Mounting Type | Screw Mount | |
| Package Type | Q0PACK | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 66.2 x 32.8 x 16.05mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Switch Type Power Module | ||
Maximum Operating Supply Voltage 1200 V | ||
Number of Outputs 1 | ||
Maximum Operating Current 80A | ||
Power Rating 125mW | ||
Mounting Type Screw Mount | ||
Package Type Q0PACK | ||
Pin Count 16 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 66.2 x 32.8 x 16.05mm | ||
The NXH80T120L2Q0S1G is a power module containing a T-type neutral point clamped (NPC) three level inverter consisting of two 80 A/1200 V half-bridge IGBTs with 40 A/1200 V half-bridge diodes and two 50 A/600 V NPC IGBTs with two 50 A/600 V NPC diodes. The module also contains an on−board thermistor.
NPC IGBT Specifications: VCE(SAT) = 1.4 V, ESW = 560 μJ
Fast IGBT with low VCE(SAT) for high efficiency
HB IGBT Specifications: VCE(SAT) = 2.05 V, ESW = 1650 μJ
Fast IGBT with low VCE(SAT) for high efficiency
Compact 65.9 mm x 32.5 mm x 12 mm Package
Small system size
Solder Pins
Easy mounting
T-type NPC module with 65 A/1200 V and 60 A/600 V IGBTs
Thermistor
Applications
Solar Inverter DC-AC Converter Stage
UPS DC-AC Converter Stage
Solar Inverter
UPS
Fast IGBT with low VCE(SAT) for high efficiency
HB IGBT Specifications: VCE(SAT) = 2.05 V, ESW = 1650 μJ
Fast IGBT with low VCE(SAT) for high efficiency
Compact 65.9 mm x 32.5 mm x 12 mm Package
Small system size
Solder Pins
Easy mounting
T-type NPC module with 65 A/1200 V and 60 A/600 V IGBTs
Thermistor
Applications
Solar Inverter DC-AC Converter Stage
UPS DC-AC Converter Stage
Solar Inverter
UPS
