onsemi NXH80B120H2Q0SG, Power Module Power Switch IC 22-Pin, Q0BOOST

Stock information currently inaccessible
RS Stock No.:
172-3298
Mfr. Part No.:
NXH80B120H2Q0SG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Power Module

Number of Outputs

1

Power Rating

103mW

Mounting Type

Screw Mount

Package Type

Q0BOOST

Pin Count

22

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

66.2 x 32.8 x 16.05mm

The NXH80B120L2Q0SG is a power module containing a dual boost stage consisting of two 40A/1200V IGBTs, two 15A/1200V SiC diodes, and two 25A/1600V anti-parallel diodes for the IGBTs. Two additional 25A/1600V bypass rectifiers used for inrush current limit are included. An on-board thermistor is included.

IGBT Specifications: VCE(SAT) = 2.2 V, ESW = 2180 uJ
Fast IGBT with low VCE(SAT) for high efficiency
25 A / 1600 V Bypass and Anti−parallel Diodes
Low VF bypass diodes for excellent efficiency in bypass mode
SiC Rectifier Specification: VF = 1.4 V
SiC Diode for high speed switching
Solderable Pins
Easy mounting
Dual Boost 40 A / 1200 V IGBT + SiC Rectifier Hybrid Module
Thermistor
Applications
Solar Inverter Boost Stage
Solar Inverter
UPS

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy