ROHM BD2241G-GTR, 1High Side, High Side Switch Power Switch IC 5-Pin, SSOP
- RS Stock No.:
- 171-2146
- Mfr. Part No.:
- BD2241G-GTR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-2146
- Mfr. Part No.:
- BD2241G-GTR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side Switch | |
| Switch On Resistance | 155mΩ | |
| Number of Channels | 1 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Current | 160µA | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Topology High Side | ||
Power Switch Type High Side Switch | ||
Switch On Resistance 155mΩ | ||
Number of Channels 1 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Current 160µA | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 5 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
- COO (Country of Origin):
- JP
BD2240G and BD2241G are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications. BD2232G and BD2233G are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start.
Low On-Resistance (Typ. 100mΩ) N-channel MOSFET Built-in
Output Discharge Function
Over-Current Detection
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout
Soft-Start Circuit
Input Voltage Range: 2.7V to 5.5V
Control Input Logic Active-High (BD2240G), Active-Low (BD2241G)
Applications:
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Blood Pressure Monitor
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Data Management Apparatus for Remote Healthcare
Embedded PC
MFP(Multi Function Printer)
Car Navigation
PND (Portable Navigation Device)
Digital Still Camera
Ultrasound System for Portable
Ultrasound System
Digital Video Camera
Solar Power Inverters
Output Discharge Function
Over-Current Detection
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout
Soft-Start Circuit
Input Voltage Range: 2.7V to 5.5V
Control Input Logic Active-High (BD2240G), Active-Low (BD2241G)
Applications:
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Blood Pressure Monitor
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Data Management Apparatus for Remote Healthcare
Embedded PC
MFP(Multi Function Printer)
Car Navigation
PND (Portable Navigation Device)
Digital Still Camera
Ultrasound System for Portable
Ultrasound System
Digital Video Camera
Solar Power Inverters
