ROHM BD6520F-E2, 1Low Side, Low Side Switch Power Switch IC 8-Pin, SOP
- RS Stock No.:
- 171-2116
- Mfr. Part No.:
- BD6520F-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-2116
- Mfr. Part No.:
- BD6520F-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Type | Low Side Switch | |
| Power Switch Topology | Low Side | |
| Switch On Resistance | 85mΩ | |
| Number of Channels | 1 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Current | 220µA | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Dimensions | 5 x 4.4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Type Low Side Switch | ||
Power Switch Topology Low Side | ||
Switch On Resistance 85mΩ | ||
Number of Channels 1 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Current 220µA | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Dimensions 5 x 4.4 x 1.5mm | ||
- COO (Country of Origin):
- JP
The power switch for expansion module is a power management switch having one circuit of N-channel Power MOS FET. The switch realizes 50mO(Typ.) ON resistance. The switch turns on smoothly by the built-in charge pump, therefore, it is possible to reduce inrush current at switch on. And soft start control by external capacitor is available. Further, it has a discharge circuit that discharges electric charge from capacitive load at switch off, Under voltage lockout circuit, and a thermal shutdown circuit.
Low on resistance (50mΩ, Typ.) N-MOS switch built in
Maximum output current: 2A
Discharge circuit built in
Soft start control circuit built in
Under voltage lockout (UVLO) circuit built in
Thermal shutdown (Output off latching)
Reverse current flow blocking at switch off (only BD6522F)
Applications:
Digital Still Camera
Mobile Phone
Digital Video Camera
Maximum output current: 2A
Discharge circuit built in
Soft start control circuit built in
Under voltage lockout (UVLO) circuit built in
Thermal shutdown (Output off latching)
Reverse current flow blocking at switch off (only BD6522F)
Applications:
Digital Still Camera
Mobile Phone
Digital Video Camera
