Infineon BTS442E2BKSA1High Side, High Side Power Switch IC
- RS Stock No.:
- 171-1933
- Mfr. Part No.:
- BTS442E2BKSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 171-1933
- Mfr. Part No.:
- BTS442E2BKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Maximum Operating Supply Voltage | 42 V | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Maximum Operating Supply Voltage 42 V | ||
Number of Outputs 1 | ||




